ABB CR Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 237-3113
- Mfr. Part No.:
- 1SVR405501R2010 CR-S012VDC1R
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€62.39
(exc. VAT)
€76.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.39 | €6.239 |
*price indicative
- RS Stock No.:
- 237-3113
- Mfr. Part No.:
- 1SVR405501R2010 CR-S012VDC1R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Height | 15mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Height 15mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
- COO (Country of Origin):
- CN
The ABB CR series is the pluggable slim interface relay with 1 c/o (SPDT) contact. This interface relay have rated control supply voltage 12 V dc. This interface relay output signal of 250 V / 6 A.
Ambient air temperature for operation is -40 to +85 °C
Ambient air temperature for operation is -40 to +85 °C
Related links
- ABB CR Series Interface Relay 12V dc Coil, SPDT
- ABB CR Series Interface Relay 12V dc Coil, DPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 48V dc Coil, SPDT
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT
- ABB CR Series Interface Relay 48V ac Coil, SPDT