ABB CR Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 237-3128
- Mfr. Part No.:
- 1SVR405612R4000 CR-M012DC3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.77 |
*price indicative
- RS Stock No.:
- 237-3128
- Mfr. Part No.:
- 1SVR405612R4000 CR-M012DC3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 250V ac | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS | |
| Height | 21.2mm | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 250V ac | ||
Width 27.5mm | ||
Standards/Approvals RoHS | ||
Height 21.2mm | ||
Length 35.6mm | ||
- COO (Country of Origin):
- PL
The ABB CR-M012DC3 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 12 V DC rated control supply voltage and has a 3 c/o (SPDT) output with contacts rated at 250 V / 10 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
Related links
- ABB CR Series Interface Relay 12 V dc Coil, SPDT
- ABB CR Series Interface Relay 125 V dc Coil, SPDT
- ABB CR Series Interface Relay 110 V dc Coil, SPDT
- ABB CR Series Interface Relay 24 V dc Coil, SPDT
- ABB CR Series Interface Relay 220 V dc Coil, SPDT
- ABB CR Series Interface Relay 48 V dc Coil, SPDT
- ABB CR Series Interface Relay 12 V dc Coil, DPDT
- ABB CR Series Interface Relay 120 V ac Coil, SPDT
