ABB CR Series Interface Relay, DIN Rail, 120V ac Coil, SPDT

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.94

*price indicative

RS Stock No.:
237-3118
Mfr. Part No.:
1SVR405601R2000 CR-P120AC2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

120V ac

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

12.7mm

Length

15.7mm

Width

29mm

COO (Country of Origin):
PL
The ABB CR-P120AC2 pluggable interface relay is from the CR-P (pcb) relay range. This relay operates with a 120 V AC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 8 A.

Suited for logical and standard sockets

Width of the product is the 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy