Phoenix Contact RIF-1-RSC-LV-230AC/2X21AU Series 230V Interface Relay
- RS Stock No.:
- 249-3068
- Mfr. Part No.:
- 2903343
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.03
(exc. VAT)
€19.72
(inc. VAT)
- RS Stock No.:
- 249-3068
- Mfr. Part No.:
- 2903343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Series | RIF-1-RSC-LV-230AC/2X21AU | |
| Voltage | 230V | |
| Standards/Approvals | UL508 | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Series RIF-1-RSC-LV-230AC/2X21AU | ||
Voltage 230V | ||
Standards/Approvals UL508 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pre-assembled relay module comes with screw connection consisting of relay base, multi-layer contact relay, plugin display/interference suppression module and retaining bracket. It has 2 changeover contacts with single contact type of switch contact along with input voltage of 230 V AC.
Yellow LED operating voltage display
AgNi, hard gold-plated contact material
-40 °C to 50 °C ambient temperature (operation)
China RoHS compliant
Related links
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21 Series Interface Relay 230V ac Coil 6mA
- Phoenix Contact RIF-2-RSC-LV-230AC/4X21/EX Series Relay Module Interface Relay 230V ac Coil, 4PDT
- Phoenix Contact RIF-2-RSC-LV-230AC/4X21 Series Interface Relay 230V ac Coil 6.5mA
- Phoenix Contact RIF-1-RSC-LV-120AC/2X21MS Series Relay Module 120V Coil 7mA
- Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Relay Module 24V Coil 33mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/1X21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21MS Series Interface Relay 24V dc Coil 18mA

