Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Plug-in, 115V ac/dc Coil, SPDT
- RS Stock No.:
- 255-0841
- Mfr. Part No.:
- 3RQ30382AE00
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€359.90
(exc. VAT)
€442.68
(inc. VAT)
- RS Stock No.:
- 255-0841
- Mfr. Part No.:
- 3RQ30382AE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Coil Voltage | 115V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | SIRIUS 3RQ3 Input Coupler | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Non-Latching | |
| Switching AC Voltage | 240V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Coil Voltage 115V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series SIRIUS 3RQ3 Input Coupler | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Non-Latching | ||
Switching AC Voltage 240V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
- COO (Country of Origin):
- TN
The Siemens Input coupling relays differ with regard to the positioning of the terminals and the relays in narrow design are used for coupling control signals from and to a controller.
All versions with screw terminals or spring-loaded terminals
TOP wiring with spring-loaded terminals (push-in) for quick and reliable wiring
Low space requirements in the control cabinet thanks to a consistent width of 6.2 mm
Reduced stock-keeping due to
Related links
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 115V ac/dc Coil, SPDT
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 115V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 230V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 24V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay 110V ac/dc, 230 V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Snap-On
- Siemens SIRIUS 3RQ3 Output Coupler Series Relay 110V dc Coil, SPDT
- Siemens SIRIUS 3RQ3 Output Coupler Series Relay 24V dc Coil, SPDT

