Siemens LZS Series Coupling Relay, Plug-in, 24V ac Coil, SPDT
- RS Stock No.:
- 255-0892
- Mfr. Part No.:
- LZS:RT3D4R24
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€131.81
(exc. VAT)
€162.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.81 | €26.362 |
*price indicative
- RS Stock No.:
- 255-0892
- Mfr. Part No.:
- LZS:RT3D4R24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Coil Type | Non-Latching | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 10mm | |
| Length | 50mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Coil Type Non-Latching | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 10mm | ||
Length 50mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in relay are available with screw terminals or with spring-loaded terminals. Push-in terminals are a form of spring-loaded terminals allowing fast wiring without tools for rigid conductors or conductors equipped with end sleeves. Status display by red LED. The advantages of the push-in terminals are found, as with all spring-loaded terminals, in speed of assembly and disassembly and vibration-proof connection. There is no need for the checking and tightening required with screw terminals.
Monostable switching behaviour
Design of the switching function
Design of the relay operating mechanism
Display version as status display by LED
Related links
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V dc Coil, 3PDT
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, 4PDT
