Schneider Electric EASY RELAY Series Electromechanical Interface Relay, Plug In, 4PDT, 4-Pole, 3A Load
- RS Stock No.:
- 269-6010
- Mfr. Part No.:
- RXM4LB1B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.05 |
*price indicative
- RS Stock No.:
- 269-6010
- Mfr. Part No.:
- RXM4LB1B7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Number of Poles | 4 | |
| Series | EASY RELAY | |
| Load Current Rating | 3A | |
| Maximum Input Voltage | 24V ac | |
| Switching Voltage | 250V ac | |
| Terminal Type | Plug In | |
| Depth | 46mm | |
| Height | 27mm | |
| Length | 21mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +55°C | |
| Turn Off Time | 20ms | |
| Operating Temperature Range | -40 → 55°C | |
| Dimensions | 27 x 21 x 46mm | |
| Relay Type | Electro Mechanical | |
| Relay Switching Classification | Miniature Relay | |
| Special Features | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | RoHS Compliant | |
| Accessory Type | Plug In Relay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Number of Poles 4 | ||
Series EASY RELAY | ||
Load Current Rating 3A | ||
Maximum Input Voltage 24V ac | ||
Switching Voltage 250V ac | ||
Terminal Type Plug In | ||
Depth 46mm | ||
Height 27mm | ||
Length 21mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +55°C | ||
Turn Off Time 20ms | ||
Operating Temperature Range -40 → 55°C | ||
Dimensions 27 x 21 x 46mm | ||
Relay Type Electro Mechanical | ||
Relay Switching Classification Miniature Relay | ||
Special Features IP40 | ||
Minimum Operating Temperature -40°C | ||
Standards Met RoHS Compliant | ||
Accessory Type Plug In Relay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Medium Miniature plug in relay is a part of Harmony Electromechanical Relays which can be mounted on a RXZE socket. It also offers a mechanical indicator where an orange flag indicates the relay contact status. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.
Toxic heavy metal free
Green premium compliant
Green premium compliant
Related links
- Schneider Electric EASY RELAY Series Electromechanical Interface Relay 4PDT 3A Load
- TE Connectivity KHU Series Electromechanical Interface Relay 48 V Coil, 4PDT
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay DPDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay 3PDT, 10A Load
- Schneider Electric A9E Series Electromechanical Interface Relay 250V ac Coil SPST, 10A Load
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT
- TE Connectivity 7024AF Series Electromechanical Interface Relay 120 V Coil, 4PDT
