Schneider Electric A9E Series Electromechanical Interface Relay, DIN Rail Mount, 250V ac Coil, SPDT, SPST, 10A Load
- RS Stock No.:
- 335-136
- Mfr. Part No.:
- A9E15540
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-136
- Mfr. Part No.:
- A9E15540
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V ac | |
| Contact Configuration | SPDT, SPST | |
| Mounting Type | DIN Rail | |
| Series | A9E | |
| Load Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V ac | ||
Contact Configuration SPDT, SPST | ||
Mounting Type DIN Rail | ||
Series A9E | ||
Load Current Rating 10A | ||
- COO (Country of Origin):
- BE
The Schneider Electric iERL changeover relay extension is designed for reliable switching with a rated operational current of 10A at 230V AC and a rated insulation voltage of 250V AC. It operates with a supply holding power of 8 VA and a supply inrush power of 8 VA. The relay is fixed mounted on a 35 mm symmetrical DIN rail with 2 pitches of 9 mm. Finished in white, it offers an electrical durability of 100,000 cycles.
RoHS compliant
Mercury free
Toxic heavy metal free
IP20 protection rated
Mercury free
Toxic heavy metal free
IP20 protection rated
Related links
- Schneider Electric A9E Series Electromechanical Interface Relay 250V ac Coil SPST 10A
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay 3PDT, 10A Load
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay DPDT, 10A Load
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
