Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V ac Coil, 3PDT, 24mA
- RS Stock No.:
- 270-9469
- Mfr. Part No.:
- 2903287
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9469
- Mfr. Part No.:
- 2903287
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Coil Type | Monostable | |
| Switching AC Voltage | 440V ac | |
| Coil Current | 24mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 40°C | |
| Length | 91mm | |
| Width | 44mm | |
| Height | 96mm | |
| Standards/Approvals | CSA, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Coil Type Monostable | ||
Switching AC Voltage 440V ac | ||
Coil Current 24mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 40°C | ||
Length 91mm | ||
Width 44mm | ||
Height 96mm | ||
Standards/Approvals CSA, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 23mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 13mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 14mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V dc Coil 56mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 33mA
