Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 12.6mA
- RS Stock No.:
- 271-1862
- Mfr. Part No.:
- G2RV-ST701 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 271-1862
- Mfr. Part No.:
- G2RV-ST701 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 100mΩ | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV-ST | |
| Terminal Type | Screw | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Coil Current | 12.6mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Length | 88mm | |
| Standards/Approvals | CE, cULus | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac/dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 100mΩ | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV-ST | ||
Terminal Type Screw | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Coil Current 12.6mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Length 88mm | ||
Standards/Approvals CE, cULus | ||
Width 6.2mm | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, 100 MΩ Control Resistance, 12.6 mA Input Current - G2RV-ST701 AC/DC24
This Omron product is a DIN rail-mounted electromechanical interface relay. It features a 24V AC/DC coil, SPDT configuration, and a load current of 6A.
Features & Benefits
• Easy installation and organization of multiple relays on a standard DIN rail
• SPDT configuration provides flexibility to switch between two different circuits
• Handles higher current loads of 6A without overheating
Applications
• Reliable control of motor-driven equipment in industrial automation and manufacturing processes
• Manages lighting circuits in buildings, warehouses, or outdoor areas
• Suitable for heating, ventilation, and air conditioning (HVAC) systems
What is the coil voltage of the G2RV-ST701 relay?
The coil voltage is 24V AC/DC.
Can I use this relay for motor control applications?
Yes, its suitable for motor control tasks such as switching pumps, fans, or conveyor belts.
What load current can the G2RV-ST701 handle?
It can handle a load current of 6A.
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc Coil 12.6mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil 13.5mA
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 5.4mA
- Omron G2RV-ST Series Electromechanical Interface Relay 12V dc Coil 27.9mA
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 6.8mA
- Omron G2RV-ST Series Electromechanical Interface Relay 110V ac Coil 6.1mA
- Omron G2RV Series Interface Relay 110V ac Coil, SPDT
- Omron G2RV Series Interface Relay 24V ac/dc Coil, SPDT
