Finder 48 Series Electromechanical Interface Relay, DIN Rail, 230V Coil, SPDT
- RS Stock No.:
- 286-8579
- Mfr. Part No.:
- 48.P6.8.230.1060SPA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.89 |
*price indicative
- RS Stock No.:
- 286-8579
- Mfr. Part No.:
- 48.P6.8.230.1060SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 15.8mm | |
| Standards/Approvals | UL Listing, EN 61810-3 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 230V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 15.8mm | ||
Standards/Approvals UL Listing, EN 61810-3 | ||
- COO (Country of Origin):
- IT
Finder Series 48 Interface Relay Module, 230V Coil Voltage, 16A Load Current Rating - 48.P6.8.230.1060SPA
This interface relay module is designed for various automation and control applications, operating at a coil voltage of 230VIt features a single pole double throw (SPDT) configuration mounted on a DIN rail, making it ideal for effective integration within control panels. The relay boasts push-in terminals for ease of connectivity and efficient wiring.
Features & Benefits
• Designed for use at 230V, offering robust performance
• 16A load current rating suited for industrial applications
• SPDT configuration allows versatile switching capabilities
• Push-in terminal relay for efficient, tool-free installation
• Wide operating temperature range of -40 to +70°C
• AgNi contact material enhances durability and reliability.
Applications
• Utilised in building automation systems requiring precise control
• Ideal for control panels in industrial machinery setups
• Commonly found in electrical distribution panels for reliable switching
• Employed in medical and dental equipment for safe operations
• Suitable for use in hoists and cranes for efficient lifting.
What is the expected operational lifespan of this relay module?
The relay module ensures a life expectancy of up to 100,000 cycles, providing long-term reliability in various applications.
Can this relay function effectively in extreme temperatures?
Yes, it operates efficiently within a temperature range of -40 to +70°C, making it suitable for diverse environments.
How does the push-in terminal facilitate installation?
The push-in terminal design allows for quicker and easier connections without needing specialised tools, streamlining the installation process.
Related links
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Interface Relay 230V ac Coil 7mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
