Idec RV8H Series Interface Relay, DIN Rail, 110V Coil, SPDT, 3.9mA
- RS Stock No.:
- 813-4980
- Mfr. Part No.:
- RV8H-L-AD110
- Manufacturer:
- Idec
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.75
View bulk pricing optionsSubtotal (1 unit)*
€22.72
(exc. VAT)
€27.95
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.72 | - |
| 5 - 9 | €21.97 | €3.75 |
| 10 + | €21.07 | €16.50 |
*price indicative
- RS Stock No.:
- 813-4980
- Mfr. Part No.:
- RV8H-L-AD110
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Interface Relay | |
| Coil Voltage | 110V | |
| Coil Resistance | 0.1Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RV8H | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Current | 3.9mA | |
| Switching DC Voltage | 125V dc | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.1mm | |
| Standards/Approvals | UL, CE | |
| Length | 88mm | |
| Height | 74.2mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Interface Relay | ||
Coil Voltage 110V | ||
Coil Resistance 0.1Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RV8H | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Current 3.9mA | ||
Switching DC Voltage 125V dc | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature 70°C | ||
Width 6.1mm | ||
Standards/Approvals UL, CE | ||
Length 88mm | ||
Height 74.2mm | ||
- COO (Country of Origin):
- CN
RV8H Series - Interface Relays
RV8H series hazardous location interface relays specially designed for space saving (6mm width).
Pre-assembled relay and DIN mount socket
6 A contact rating
Lever for easy locking and removal
High dielectric strength and impulse withstand voltages
Reverse polarity protected
Gold-plated contacts
Universal screw terminals
Wide range of accessories also available
Related links
- Idec RV8H Series Interface Relay 24V Coil 13.7mA
- Idec RV8H Series Interface Relay 230V Coil 3.6mA
- Idec RV8H Series Interface Relay 24V ac/dc Coil 13.7mA
- Idec RV8 Series Interface Relay 12V dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V dc Coil, SPDT
- Weidmüller TRZ Series Interface Relay 110V Coil 4mA
- Relay Socket Idec RV8H Series 6mm Interface Relays SV
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
