Finder 39 Series Interface Relay, DIN Rail, 6V ac/dc Coil, SPDT, 35mA
- RS Stock No.:
- 819-8906
- Mfr. Part No.:
- 39.71.0.006.5060
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save €4.65
View bulk pricing optionsSubtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.26 | - |
| 5 - 9 | €28.33 | €4.65 |
| 10 + | €27.11 | €21.50 |
*price indicative
- RS Stock No.:
- 819-8906
- Mfr. Part No.:
- 39.71.0.006.5060
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 6V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 6V dc | |
| Coil Current | 35mA | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Width | 6.2mm | |
| Height | 94.3mm | |
| Standards/Approvals | EAC, CE | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 6V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 6V dc | ||
Coil Current 35mA | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Width 6.2mm | ||
Height 94.3mm | ||
Standards/Approvals EAC, CE | ||
Length 6.2mm | ||
- COO (Country of Origin):
- IT
Finder 39 Series Interface Relay Module, 6V AC/DC Coil Voltage, SPDT Contact Configuration - 39.71.0.006.5060
This interface relay module is a robust solution for electrical and automation applications. Designed for DIN rail mounting, it features a compact footprint with dimensions of 6.2 x 90.7 x 94.3mm. This device operates on a coil voltage of 6V AC/DC, ensuring compatibility with various systems. Built for exceptional performance, it delivers reliable switching capabilities within specified parameters.
Features & Benefits
• SPDT contact configuration enables flexible circuit applications
• Rated for load currents up to 10A for heavy-duty tasks
• Push-in terminal type simplifies wiring and installation
• Operating temperature range from -40 to +70 °C ensures adaptability
• Life expectancy of 60,000 cycles offers long-term reliability
• Silver alloy contact material enhances conductivity and durability
Applications
• Utilised in automation control systems for efficient switching
• Commonly integrated into industrial machinery for reliability
• Ideal for controlling lighting systems in commercial settings
• Employed in HVAC systems for precise temperature regulation
What input voltage range is suitable for this device?
The device operates effectively within an input voltage range of 4.8 to 6.6V AC/DC, providing flexibility for various applications.
How quickly can this relay operate when controlling a circuit?
The relay demonstrates rapid operation with a turn-on time of 5 ms and a turn-off time of 6 ms, facilitating prompt circuit control.
What advantages does the push-in terminal feature offer during installation?
Push-in terminals allow for quick and secure connections, reducing installation time and improving wiring accessibility without the need for special tools.
Related links
- Finder 39 Series Interface Relay 6V ac/dc Coil 35mA
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 6V ac/dc Coil 35mA
- Finder 39 Series Interface Relay 6V Coil, SPST
- Finder 39 Series Interface Relay 60V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 230V ac Coil 4.3mA
- Finder 39 Series Interface Relay 240V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 125V ac/dc Coil 5.6mA
