Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-906
- Mfr. Part No.:
- 167816 MSC-DE-12-M17-SP(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€308.59
(exc. VAT)
€379.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.59 |
*price indicative
- RS Stock No.:
- 120-906
- Mfr. Part No.:
- 167816 MSC-DE-12-M17-SP(24V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | MSC-DE | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series MSC-DE | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable solution for controlling and protecting motors in industrial settings. With a rated operational current of 16.7 A and a switching capacity of 15 A, this starter ensures efficient performance and enhanced safety. The adjustable overload release current setting, temperature-compensated protection, and short-circuit release feature make it a versatile option for various applications. Its compact design and easy installation on DIN rails make it a convenient choice for electrical panels and motor control systems.
Adjustable class for versatile applications
Short-circuit release feature for enhanced safety
Temperature-compensated overload protection for reliable operation
Screw terminals for easy connection
Compact design with DIN rail mounting option for space
Related links
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
