Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- RS Stock No.:
- 121-105
- Mfr. Part No.:
- 167802 MSC-DE-1,2-M17-SP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€307.27
(exc. VAT)
€377.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.27 |
*price indicative
- RS Stock No.:
- 121-105
- Mfr. Part No.:
- 167802 MSC-DE-1,2-M17-SP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | MSC-DE | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Current Rating | 16.7A | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range MSC-DE | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Current Rating 16.7A | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable solution for starting AC motors, featuring a short-circuit release and temperature-compensated overload protection. With adjustable class, screw terminals for easy connection, and high electrical ratings, this starter ensures efficient and safe motor operation in various industrial applications.
Adjustable class for versatile application
Short-circuit release for added safety measures
Temperature-compensated overload protection for motor longevity
Screw terminals for easy and secure connections
High electrical ratings for reliable motor opera
Related links
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
