Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-413
Mfr. Part No.:
LV510853
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

25A

Voltage

440V

Breaking Capacity

20kA

Mount Type

Fixed

Length

130mm

Width

100mm

Depth

60mm

Standards/Approvals

EN 60947-2, IEC 60947-1, REACH Compliant, RoHS

COO (Country of Origin):
CN
The Schneider Electric circuit breaker is a reliable and efficient solution for your distribution needs. With a rated current of 25A and a thermal-magnetic trip unit, it provides excellent overload protection. The CVS model features 4P poles and a 3D neutral position, making it suitable for a variety of applications. With a compact design and high breaking capacity, this circuit breaker is a perfect choice for your electrical system.

Reliable protection with thermal-magnetic trip unit

4P poles with 3D neutral position

High 50kA breaking capacity at 220/240V AC

Compact dimensions of 130mm x 100mm x 60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy