Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- RS Stock No.:
- 122-547
- Mfr. Part No.:
- LV510835
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-547
- Mfr. Part No.:
- LV510835
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 25A | |
| Voltage | 440V | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Length | 130mm | |
| Width | 75mm | |
| Depth | 60mm | |
| Standards/Approvals | REACH Compliant, IEC 60947-1, EN 60947-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 25A | ||
Voltage 440V | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Length 130mm | ||
Width 75mm | ||
Depth 60mm | ||
Standards/Approvals REACH Compliant, IEC 60947-1, EN 60947-2, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker is designed for distribution applications. With a 25A rated current at 40°C, it offers overload protection and a breaking capacity of 50KA. The thermal-magnetic trip unit technology ensures reliable operation. Measuring at 130mm height, 75mm width, and 60mm depth, this circuit breaker is a compact and efficient solution for your electrical needs.
Reliable operation with 25A rated current at 40°C
Thermal-magnetic trip unit for dependable protection
Overload protection enhances system safety
50kA breaking capacity for efficient performance
Compact dimensions for easy installation
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
