Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- RS Stock No.:
- 127-490
- Mfr. Part No.:
- 183349 IZMX16N3-V12W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,361.69
(exc. VAT)
€7,824.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,361.69 |
*price indicative
- RS Stock No.:
- 127-490
- Mfr. Part No.:
- 183349 IZMX16N3-V12W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1250A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1250A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a high quality, reliable electrical component. This Circuit breaker is designed for use in industrial applications where a three pole configuration is required. With a rating of 1250A and a short circuit breaking capacity of 5
Selective operation design for increased safety
Complies with IEC and EN 60947 standards for reliable operation
Withdrawable construction for easy installation and maintenance
Durable and robust design for long lasting performance
Suitable for use in industrial applications
Provides exceptional protection for electrical equipment
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 1250A 690V, 3 channels
