Eaton IZMX16H3-V12W-1 Electronic Circuit Breaker 1.25kA 690V

Subtotal (1 unit)*

€7,252.90

(exc. VAT)

€8,921.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7,252.90

*price indicative

RS Stock No.:
127-497
Mfr. Part No.:
183354 IZMX16H3-V12W-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16H3-V12W-1

Series

Eaton Moeller

Current Rating

1.25kA

Breaking Capacity

65kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a three pole, 1250A device from Eaton's Moeller series IZMX/INX. It is designed for selective operation and is compliant with RoHS and IEC/EN 60947 standards. Its main features include an electronic release, complete device wi

Compliant with RoHS and IEC/EN 60947 standards

Built in device slide in technique withdrawable construction

Electronic release for enhanced control

Complete device with protection unit for convenience

Optional motor drive for added flexibility

Related links