Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 132-858
- Mfr. Part No.:
- 183704 IZMX40B3-V12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,988.51
(exc. VAT)
€8,595.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,988.51 |
*price indicative
- RS Stock No.:
- 132-858
- Mfr. Part No.:
- 183704 IZMX40B3-V12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for protecting electrical circuits. With a voltage rating of 690 V AC and a rated uninterrupted current of 1250 A, this circuit breaker ensures safe and secure operation. Its selective operation feature allows for precise control and protection. The circuit breaker is built in with fixed mounting technique, providing ease of installation.
Selective operation feature for precise control and protection
Built in device with fixed mounting technique for easy installation
Degree of protection IP31 for resistance against dust and solid particles
RoHS conform and compliance
IEC/EN 60947 and IEC standards for high quality performance
Compact design and comprehensive accessories for versatile applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
