Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 132-868
- Mfr. Part No.:
- 183712 IZMX40N3-V12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,584.29
(exc. VAT)
€9,328.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,584.29 |
*price indicative
- RS Stock No.:
- 132-868
- Mfr. Part No.:
- 183712 IZMX40N3-V12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed for effective and reliable operation with a current rating of 1250A and a short circuit breaking capacity of 85 kA. It features a selective operation and is compliant with IEC standards. With its fixed installation type, it provides durable performance and protection.
Fixed installation type for stability and durability
Compliant with IEC standards for reliable performance
Suitable for a variety of applications
High short circuit breaking capacity of 85 kA
Part of the Eaton Moeller series for trusted quality
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
