Better World
Siemens SENTRON Electronic Circuit Breaker 250A 3VA, 4 channels
- RS Stock No.:
- 155-801
- Mfr. Part No.:
- 3VA2325-8HK42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,475.43
(exc. VAT)
€3,044.78
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,475.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 155-801
- Mfr. Part No.:
- 3VA2325-8HK42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for robust electrical protection and efficient operation. With an impressive breaking capacity, this device ensures safety in the event of short circuits and overloads, safeguarding both equipment and personnel. The integration of advanced overcurrent release technology and customizable operational parameters enhances its adaptability to meet specific system requirements. Built to last it boasts a mechanical service life that ensures reliability and longevity, making it a smart investment for any operator seeking comprehensive electrical protection solutions.
Advanced short circuit and overload protection enhances safety
Up to 20,000 mechanical service cycles ensure long lasting performance
Robust design capable of withstanding extreme environmental conditions
Supports front terminal connections for easy installation
IP40 protection
Designed to operate efficiently under extreme conditions with a temperature tolerance of 25 °C to 70 °
Up to 20,000 mechanical service cycles ensure long lasting performance
Robust design capable of withstanding extreme environmental conditions
Supports front terminal connections for easy installation
IP40 protection
Designed to operate efficiently under extreme conditions with a temperature tolerance of 25 °C to 70 °
