RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type L
- RS Stock No.:
- 155-802
- Mfr. Part No.:
- 3VA2325-8HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,978.49
(exc. VAT)
€2,433.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,978.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-802
- Mfr. Part No.:
- 3VA2325-8HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for robust electrical protection and efficient operation. With an impressive breaking capacity, this device ensures safety in the event of short circuits and overloads, safeguarding both equipment and personnel. The integration of advanced overcurrent release technology and customizable operational parameters enhances its adaptability to meet specific system requirements. Built to last it boasts a mechanical service life that ensures reliability and longevity, making it a smart investment for any operator seeking comprehensive electrical protection solutions.
Advanced short circuit and overload protection enhances safety
Up to 20,000 mechanical service cycles ensure long lasting performance
Robust design capable of withstanding extreme environmental conditions
Supports front terminal connections for easy installation
IP40 protection
Designed to operate efficiently under extreme conditions with a temperature tolerance of 25 °C to 70 °
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
