RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type L
- RS Stock No.:
- 155-806
- Mfr. Part No.:
- 3VA2325-8HM42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,889.54
(exc. VAT)
€3,554.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,889.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-806
- Mfr. Part No.:
- 3VA2325-8HM42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 110mm | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for robust electrical protection and efficient operation. With an impressive breaking capacity, this device ensures safety in the event of short circuits and overloads, safeguarding both equipment and personnel. The integration of advanced overcurrent release technology and customizable operational parameters enhances its adaptability to meet specific system requirements. Built to last it boasts a mechanical service life that ensures reliability and longevity, making it a smart investment for any operator seeking comprehensive electrical protection solutions.
Advanced short circuit and overload protection enhances safety
Up to 20,000 mechanical service cycles ensure long lasting performance
Robust design capable of withstanding extreme environmental conditions
Supports front terminal connections for easy installation
IP40 protection
Designed to operate efficiently under extreme conditions with a temperature tolerance of 25 °C to 70 °
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type M
