RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type E
- RS Stock No.:
- 155-877
- Mfr. Part No.:
- 3VA2463-0KP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,647.14
(exc. VAT)
€5,715.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,647.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-877
- Mfr. Part No.:
- 3VA2463-0KP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type E | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | VDE, RCM, EAC, CCC | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 630A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Type E | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals VDE, RCM, EAC, CCC | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker offers robust performance and superior reliability for power distribution. Designed with advanced technology and various operational protections, it ensures safety in electrical systems.
Compact and efficient mechanical design facilitates easy installation
Resistant to harsh environmental conditions, ensuring durability
Widely applicable in various industrial and commercial environments
Low power loss contributes to overall efficiency
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type E
