RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- RS Stock No.:
- 155-881
- Mfr. Part No.:
- 3VA2440-6HK32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,290.57
(exc. VAT)
€2,817.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,290.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-881
- Mfr. Part No.:
- 3VA2440-6HK32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Tripping Characteristics | Type H | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Tripping Characteristics Type H | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker offers superior performance and reliability for modern electrical installations. Designed for line protection, it features advanced overload and short-circuit protection, making it an essential component for safeguarding critical systems.
Standout short-circuit making capacity ensures effective operational performance
Designed for operation in extreme temperature conditions for added versatility
Includes upgradable features for future-proofing electrical systems
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
