RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- RS Stock No.:
- 155-883
- Mfr. Part No.:
- 3VA2440-6HK42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,032.24
(exc. VAT)
€3,729.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,032.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-883
- Mfr. Part No.:
- 3VA2440-6HK42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type H | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Type H | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens advanced molded case circuit breaker is designed to ensure optimal protection for your electrical systems. With a robust IEC frame of 630, it boasts exceptional breaking capacity, suitable for various operational environments.
Features a compact and efficient design with a low power loss rating
Compatible with a range of conductor cross-sections, enhancing installation flexibility
Complies with international standards ensuring safety and reliability
Provides robust protection against environmental factors with a high IP rating
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
