RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- RS Stock No.:
- 155-884
- Mfr. Part No.:
- 3VA2440-6HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,497.27
(exc. VAT)
€3,071.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,497.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-884
- Mfr. Part No.:
- 3VA2440-6HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Tripping Characteristics | Type H | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | VDE, CCC, EAC, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Tripping Characteristics Type H | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals VDE, CCC, EAC, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is engineered to provide reliable line protection and safeguard against overloads and short circuits. Featuring an IEC frame of 630 and a robust breaking capacity class H, it ensures optimal performance even under demanding conditions.
Efficient thermal management for optimal performance
IP40 protection class ensures resilience against dust and moisture
Versatile operational current ratings for various applications
Complies with international standards for quality and safety
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
