RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- RS Stock No.:
- 156-626
- Mfr. Part No.:
- 3VA2440-8JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,150.22
(exc. VAT)
€5,104.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,150.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-626
- Mfr. Part No.:
- 3VA2440-8JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens advanced molded case circuit breaker is designed to enhance electrical safety and performance in various applications. Combining reliable overload and short-circuit protection, it efficiently safeguards electrical systems while ensuring optimal operation.
Facilitates easy installation and maintenance
Durable construction for longevity in tough environments
Adjustable settings for tailored protection parameters
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
