RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- RS Stock No.:
- 156-629
- Mfr. Part No.:
- 3VA2440-8JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,426.28
(exc. VAT)
€5,444.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,426.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-629
- Mfr. Part No.:
- 3VA2440-8JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 110mm | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker redefines reliability and functionality in modern electrical systems. Engineered with precision, it provides comprehensive line protection with advanced electronic trip units tailored for optimal performance.
IP40 protection class ensures durability and operability in demanding environments
Two independent measurement functions promote precise monitoring
A mechanical service life of 20,000 operating cycles reduces maintenance frequency
Customisable communication functions allow for integration into advanced systems
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
