RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- RS Stock No.:
- 156-742
- Mfr. Part No.:
- 3VA2340-5KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,284.55
(exc. VAT)
€2,810.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,284.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-742
- Mfr. Part No.:
- 3VA2340-5KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust line protection and enhanced safety for electrical installations. Combining high performance with utilitarian design it offers a breaking capacity of up to 55 kA at 415 V, catering to demanding applications. Featuring a flexible overload protection system, an adjustable response time, and precise ground fault monitoring, it ensures operational reliability even under fluctuating conditions. Its compact dimensions and thoughtful engineering allow for easy integration within diverse electrical setups, while the high insulation voltage rating provides added security against electrical faults. Ideal for critical operations it embodies both innovation and reliability.
Compact design enhances installation versatility in tight spaces
Short circuit current making capacity supports high demand situations
Front terminal connectors allow for straightforward electrical connections
Eco friendly design aligns with sustainability practices
IP40 protection class offers reliable resistance against environmental factors
Manufactured to operate effectively in temperatures ranging from 25 °C to 70 °C
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type M
