RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- RS Stock No.:
- 156-811
- Mfr. Part No.:
- 3VA2225-8HN42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,137.85
(exc. VAT)
€2,629.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,137.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-811
- Mfr. Part No.:
- 3VA2225-8HN42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | EAC, RCM, UKCA, VDE, CCC, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals EAC, RCM, UKCA, VDE, CCC, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered to deliver superior protection and reliability for your electrical installations. With a robust design and advanced technology, this device ensures optimal performance, safeguarding against overloads and short circuits. It features a breaking capacity of 150 kA at 415 V, making it suitable for even demanding environments. Its user friendly design facilitates easy installation and maintenance, while the adaptive protection functionality enables precise adjustments tailored to the specific requirements of your system. The device is built to endure various ambient conditions, ensuring long lasting operation and peace of mind for users in commercial and industrial applications.
Features a significant electrical endurance for enhanced longevity
Compact dimensions facilitate easy integration into existing systems
Offers adjustable response value settings for customised protection
Built with an IP40 protection class for reliable operation in various conditions
Supports ambient temperatures ranging from 25 °C to 70 °C
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
