RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- RS Stock No.:
- 157-059
- Mfr. Part No.:
- 3VA2163-8HK46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€984.58
(exc. VAT)
€1,211.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €984.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-059
- Mfr. Part No.:
- 3VA2163-8HK46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 63A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers exceptional reliability and operational efficiency, ingeniously designed to manage circuit protection in demanding environments. Built with advanced features such as the ETU340 overcurrent release, this model ensures optimal protection against overloads and short circuits. The device operates seamlessly across a range of voltages, making it a versatile choice for various applications.
Designed for line protection with advanced overcurrent release functionality
Robust insulation voltage capability enhances electrical system reliability
Mechanical service life ensures long lasting performance even under high usage
Compact size facilitates space efficient installation in various settings
Environmentally rated for operation in a wide temperature range, ensuring versatility
IP40 protection class safeguards internal components from dust and moisture
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
