RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M

Subtotal (1 unit)*

€751.93

(exc. VAT)

€924.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€751.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-065
Mfr. Part No.:
3VA2110-5HK46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

100A

Breaking Capacity

2.5kA

Voltage

690V

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

CCC, VDE, UKCA, RCM, EAC, CE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Circuit Breaker offers exceptional performance in electrical protection and reliability. Designed to meet rigorous standards, this device ensures robust line protection with its advanced ETU340 overcurrent release mechanism. Capable of handling operational currents of up to 100 A, it boasts a remarkable breaking capacity and proven endurance under varying conditions.

Features a high breaking capacity, ensuring robust performance under fault conditions

Allows for easy integration with various electrical systems thanks to its versatile connections

Complies with IP40 protection class, ensuring reliability in demanding environments

Constructed to withstand ambient temperatures ranging from 25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy