RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- RS Stock No.:
- 157-066
- Mfr. Part No.:
- 3VA2110-5HM36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€868.54
(exc. VAT)
€1,068.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-066
- Mfr. Part No.:
- 3VA2110-5HM36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 2.5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Breaking Capacity 2.5kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker is designed to safeguard electrical circuits with utmost reliability and performance. Ideal for various applications, it offers robust line protection and advanced overload and short circuit protection features. Ideal for industrial environments it operates efficiently under a range of temperature conditions, ensuring optimal performance where it matters most.
Mechanical service life of up to 25,000 operating cycles
Compact dimensions facilitate easy installation
Tailored for versatile operating conditions with high thermal tolerance
Robust short circuit protection ensures system integrity
UL and IEC certifications guarantee compliance with international standards
Optional motor drive extension for enhanced functionality
IP40 protection class protects against dust and moisture ingress
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
