RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- RS Stock No.:
- 157-114
- Mfr. Part No.:
- 3VA2140-5JQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,274.00
(exc. VAT)
€1,567.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-114
- Mfr. Part No.:
- 3VA2140-5JQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 2.5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 40A | ||
Breaking Capacity 2.5kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for high performance line protection. Engineered to meet stringent industrial standards, this product boasts robust features catering to diverse applications. The advanced ETU560 protection mechanism offers multifaceted overcurrent features, including overload and short circuit protection, making it ideal for safeguarding electrical systems from failures and ensuring longevity.
Durable construction promotes longevity and reduces maintenance needs
Compact dimensions allow for versatile installation options
Adjustable response settings offer tailored protection for specific applications
IP40 protection class enhances resilience against environmental factors
Compliance with IEC 60947 standards guarantees quality and safety
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type A
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
