RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C
- RS Stock No.:
- 157-176
- Mfr. Part No.:
- 3VA2225-7HM32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,609.01
(exc. VAT)
€1,979.08
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,609.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-176
- Mfr. Part No.:
- 3VA2225-7HM32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 110kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, CCC, EAC, RCM | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Breaking Capacity 110kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, CCC, EAC, RCM | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust protection for electrical circuits. The product is characterised by its high breaking capacity, able to handle even the most demanding environments with confidence. Its compact design and dual connection options facilitate easy installation and integration into existing systems.
Compact dimensions facilitate easy installation in limited spaces
Mechanical service life extended to 25,000 cycles for longevity
ETU320 unit provides adaptable protection tailored to system requirements
IP40 rating offers protection against solid foreign objects
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type N
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type C
