Better World
Siemens SENTRON Electronic Circuit Breaker 63A 3VA2, 3 channels
- RS Stock No.:
- 157-241
- Mfr. Part No.:
- 3VA2163-8KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,489.99
(exc. VAT)
€1,832.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-241
- Mfr. Part No.:
- 3VA2163-8KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker represents advanced technology designed to ensure optimal protection in electrical systems. With its robust design and reliable performance it is tailored for line protection, featuring the sophisticated ETU860 overcurrent release. Offering excellent breaking capacity and numerous adjustable parameters, it can efficiently manage overloads and short circuits, making it an ideal choice for demanding applications.
Compact design for easy installation in diverse settings
Integrates ground fault protection with a switchable option
Eco friendly construction contributing to sustainability goals
Mechanical service life of up to 25,000 operating cycles enhances durability
IP40 protection class ensures reliable operation in various conditions
Integrates ground fault protection with a switchable option
Eco friendly construction contributing to sustainability goals
Mechanical service life of up to 25,000 operating cycles enhances durability
IP40 protection class ensures reliable operation in various conditions
