RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type E
- RS Stock No.:
- 157-307
- Mfr. Part No.:
- 3VA2220-0MQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,996.91
(exc. VAT)
€2,456.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,996.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-307
- Mfr. Part No.:
- 3VA2220-0MQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 200kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type E | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 200A | ||
Breaking Capacity 200kA | ||
Voltage 690V | ||
Tripping Characteristics Type E | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker revolutionises motor protection with its robust design. Ideal for a range of industrial applications it not only ensures compliance with IEC standards but also guarantees superior performance under various conditions. With a breaking capacity of up to 200 kA at 415 V, it is engineered to uphold electrical integrity while safeguarding your equipment. Whether operating at high or low temperatures, this product excels in efficiency and reliability, making it a crucial component in your electrical system. Its compact dimensions ensure easy installation while enhancing your system's overall footprint.
Features a mechanical service life rated for 25,000 operating cycles
Supports a wide operational current range to adapt to diverse applications
Delivers superior electrical endurance with a lifespan capable of enduring 12,000 cycles at rated voltage
Equipped with an adjustable trip class for tailored protection settings
Designed for easy access to electrical connections, simplifying installation and maintenance
Incorporates a sturdy grounding protection feature for added safety
Exhibits a protection class of IP40, ensuring durability in challenging environments
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E
