RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type H
- RS Stock No.:
- 157-347
- Mfr. Part No.:
- 3VA2225-6JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,476.01
(exc. VAT)
€3,045.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,476.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-347
- Mfr. Part No.:
- 3VA2225-6JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type H | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Tripping Characteristics Type H | ||
Terminal Type Front | ||
Length 86mm | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker by Siemens offers unparalleled protection and reliability for electrical installations. Designed with a focus on performance, this device features a robust construction and advanced protective functions, guaranteeing the safety of your circuits against overloads and short circuits. With it, you can be confident in safeguarding your electrical systems while enjoying the peace of mind that comes from a trusted industrial solution.
25000 cycles of mechanical service life
Built for environmental resilience with a temperature range from 25 °C to 70 °C
Simple installation with front terminal connections for easy access
IP40 protection
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type N
