RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type N
- RS Stock No.:
- 157-354
- Mfr. Part No.:
- 3VA2216-8HK42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,072.41
(exc. VAT)
€2,549.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,072.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-354
- Mfr. Part No.:
- 3VA2216-8HK42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type N | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 160A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Tripping Characteristics Type N | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection in various electrical applications. With a breaking capacity class L, it excels in safeguarding circuits up to 150 kA at 415 V. Featuring a compact design with multiple connectivity options it is well suited for demanding environments. Its operational range supports high performance applications, making it a vital component for ensuring operational safety and regulatory compliance in industrial settings.
25000 cycles mechanical service life
Compact design allows for efficient space management in control panels
IP40 protection class safeguards against debris and water ingress
Environmentally conscious design with a focus on sustainable operations
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
