RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-656
- Mfr. Part No.:
- 3RV2411-1JA20-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€129.90
(exc. VAT)
€159.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-656
- Mfr. Part No.:
- 3RV2411-1JA20-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 10A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | CCC, EAC, UKCA, CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 10A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals CCC, EAC, UKCA, CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RV2 circuit breaker is expertly designed for transformer protection, ensuring operational reliability and safety in demanding conditions. This product features a compact size S00 design, making it ideal for various installation scenarios. The overload and short-circuit protection promotes enhanced safety, while the thermal release mechanism ensures efficient operation under fluctuating loads. Built to withstand harsh environments, it operates effectively across a wide ambient temperature range. With a robust mechanical service life of 100, 000 cycles, this circuit breaker stands ready to protect your operations with minimal interruption. The device is also equipped with advanced electrical endurance capabilities, ensuring it maintains performance over time. With its high short-circuit breaking capacity, the 3RV2 promises peace of mind in electrical safety management.
Compact design fits tight spaces easily
Thermal overload release enhances operational security
Mechanical durability ensures long-lasting reliability
High short-circuit breaking capacity for protection
Wide temperature range supports diverse environments
Efficient electrical endurance reduces downtime
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
