RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type M
- RS Stock No.:
- 160-027
- Mfr. Part No.:
- 3VA2463-5HK32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,006.96
(exc. VAT)
€2,468.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,006.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-027
- Mfr. Part No.:
- 3VA2463-5HK32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is engineered for reliable performance and robust protection in your electrical systems. Designed specifically for line protection, it incorporates advanced features such as ETU340 for precise overcurrent release.
Offers enhanced short-circuit and overload protection
Supports a wide operating temperature range for diverse applications
Facilitates easy installation with front-terminal connectivity
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L
