RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-065
- Mfr. Part No.:
- 3RV2431-4BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.03
(exc. VAT)
€223.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-065
- Mfr. Part No.:
- 3RV2431-4BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 20A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 20A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is expertly designed for transformer protection, offering reliable performance across various industrial applications. With its robust thermal and magnetic trip mechanisms, it ensures optimal safety while handling a range of operational capacities. Engineered for efficiency, this device guarantees excellent electrical endurance, ensuring durability during frequent use.
Ensures longevity and reliability with a mechanical service life of up to 50,000 cycles
Designed for high operational efficiency, with minimal power loss during function
Incorporates temperature resilience, making it suitable for various ambient conditions
Meets stringent safety standards, allowing for peace of mind in demanding environments
Allows for easy installation on standard DIN rails, enhancing user convenience
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 59A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 45A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 52A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 65A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
