RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- RS Stock No.:
- 160-188
- Mfr. Part No.:
- 3VA2450-5JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,503.90
(exc. VAT)
€4,309.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,503.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-188
- Mfr. Part No.:
- 3VA2450-5JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CE, CCC, UKCA, VDE, RCM, EAC | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CE, CCC, UKCA, VDE, RCM, EAC | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens moulded case circuit breaker is engineered to ensure unmatched reliability and performance, tailored for demanding electrical environments. With its robust design, the product is capable of handling high breaking capacities, providing essential protection against overloads and short circuits.
Constructed with a protective class of IP40 for robust defence against dust and moisture
Supports a variety of conductor cross-sections for versatile installation options
Has a mechanical service life of up to 20,000 cycles for extended use
Designed with a compact size, facilitating space-efficient installations
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
