RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
- RS Stock No.:
- 160-189
- Mfr. Part No.:
- 3VA2450-5KQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,979.86
(exc. VAT)
€3,665.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,979.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-189
- Mfr. Part No.:
- 3VA2450-5KQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker offers robust protection with its advanced electrical capabilities. Designed for line protection in various industrial applications, this device meets IEC standards and delivers significant reliability.
Robust construction ensures durability in demanding environments
IP40 rated front protection class for environmental resilience
Streamlined installation with front terminal connections
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
