Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 4 channels Type M
- RS Stock No.:
- 160-190
- Mfr. Part No.:
- 3VA2450-5KQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,501.62
(exc. VAT)
€4,306.99
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,501.62 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 160-190
- Mfr. Part No.:
- 3VA2450-5KQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 500 A | |
| Breaking Capacity | 6kA | |
| Voltage | 690 V | |
| Tripping Characteristics | Type M | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184 mm | |
| Depth | 248mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 500 A | ||
Breaking Capacity 6kA | ||
Voltage 690 V | ||
Tripping Characteristics Type M | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184 mm | ||
Depth 248mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens innovative molded case circuit breaker offers advanced line protection with the latest technology, ensuring reliable and effective safeguarding of electrical circuits.
Boasts a protection class of IP40, ensuring reliability in diverse environments
Allows easy adjustments for multiple protection trips, accommodating operational flexibility
Incorporates a compact design, saving valuable installation space
Includes an optional motor drive for added convenience in operation
Related links
- Siemens SENTRON Electronic Circuit Breaker 500A 3VA2, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 500A 3VA2, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 500A 3VA, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 500A 3VA, 3 channels
- Siemens SENTRON Electronic Circuit Breaker 400A 3VA2, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 160A 3VA2, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 40A 3VA2, 4 channels
- Siemens SENTRON Electronic Circuit Breaker 630A 3VA2, 4 channels
