RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- RS Stock No.:
- 155-874
- Mfr. Part No.:
- 3VA2450-7JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,130.74
(exc. VAT)
€5,080.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,130.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-874
- Mfr. Part No.:
- 3VA2450-7JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker from is designed to provide exceptional line protection and reliability in high-demand electrical applications. Engineered with advanced technology, it equips users with robust overload and short-circuit protection, along with customizable settings for tailored performance.
Front terminal arrangement facilitates easier electrical connections
Built to withstand extreme ambient temperatures, ensuring reliable operation
IP40 protection class safeguards against environmental elements
Lightweight design facilitates straightforward handling and installation
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type E
- Connector Tool Kits | Ferrule Tool Kit
