RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-239
- Mfr. Part No.:
- 3RV2421-4AA20-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€137.35
(exc. VAT)
€168.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-239
- Mfr. Part No.:
- 3RV2421-4AA20-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 4kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | UKCA, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 16A | ||
Breaking Capacity 4kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals UKCA, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is designed for transformer protection, featuring an A release mechanism with adjustable current response values. Combining the compact design of size S0 with advanced performance metrics, it effectively handles operational currents up to 16 A. Its robust construction ensures a long mechanical service life, making it ideal for various industrial applications.
Offers a compact size ideal for limited installation spaces
Includes phase failure detection for enhanced safety
Features a thermal overload release for reliable operation
Mechanical service life is rated for up to 100,000 operating cycles
Provides flexibility with adjustable current response settings
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 12.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
