RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-271
- Mfr. Part No.:
- 3RV2411-0FA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€103.43
(exc. VAT)
€127.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-271
- Mfr. Part No.:
- 3RV2411-0FA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 500mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 500mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is specially designed for transformer protection, making it an essential component for a reliable electrical system. With a company-specific size of S00, it offers a thermal overload release and a robust, compact design. Engineered for efficiency, it incorporates standard switching capacities and a mechanical service life of 100, 000 operating cycles, ensuring long-lasting performance. The versatile operating voltage range of up to 690 V and adjustable current response value provide flexibility for various applications. In addition, it is suitable for safety functions, enhancing its reliability in critical environments.
Compact design suits confined space installations
Robust performance under extreme conditions
Thermal overload release prevents system damage
High insulation voltage for demanding applications
Machined connectors ensure secure wiring
Finger-safe front for user protection
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 400mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
